New Product
32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9673XU20FW2624XTMA1

DigiKey Part Number
448-SLB9673XU20FW2624XTMA1TR-ND - Tape & Reel (TR)
448-SLB9673XU20FW2624XTMA1CT-ND - Cut Tape (CT)
448-SLB9673XU20FW2624XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLB9673XU20FW2624XTMA1
Description
SLB9673XU20FW2624XTMA1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Controller Series
OPTIGA™ TPM
Manufacturer
Infineon Technologies
Interface
I2C
Series
Number of I/O
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Trusted Platform Module (TPM)
Mounting Type
Surface Mount
Core Processor
32-Bit
Package / Case
32-UFQFN Exposed Pad
Program Memory Type
NVM (51kB)
Supplier Device Package
PG-UQFN-32-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.40000kr.28.40
10kr.21.52400kr.215.24
25kr.19.81120kr.495.28
100kr.17.92320kr.1,792.32
250kr.17.02316kr.4,255.79
500kr.16.99766kr.8,498.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.15.27945kr.76,397.25
Manufacturers Standard Package
Unit Price without VAT:kr.28.40000
Unit Price with VAT:kr.35.50000