
SLB9673AU20FW2613XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9673AU20FW2613XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673AU20FW2613XTMA1CT-ND - Cut Tape (CT) 448-SLB9673AU20FW2613XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673AU20FW2613XTMA1 |
Description | OPTIGA TPM SLB9674 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.25.64500 | kr.256.45 |
| 25 | kr.23.65360 | kr.591.34 |
| 100 | kr.21.46500 | kr.2,146.50 |
| 250 | kr.20.42120 | kr.5,105.30 |
| 500 | kr.19.79208 | kr.9,896.04 |
| 1.000 | kr.19.27428 | kr.19,274.28 |
| 2.500 | kr.18.72763 | kr.46,819.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.18.39828 | kr.91,991.40 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |











