


SK-FM3-48PMC-USBSTICK | |
|---|---|
DigiKey Part Number | 448-SK-FM3-48PMC-USBSTICK-ND |
Manufacturer | |
Manufacturer Product Number | SK-FM3-48PMC-USBSTICK |
Description | MB9A310K EVAL BRD |
Customer Reference | |
Detailed Description | MB9A310K FM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M3 |
Series | Utilized IC / Part MB9A310K |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.03000 | kr.218.03 |
| Unit Price without VAT: | kr.218.03000 |
|---|---|
| Unit Price with VAT: | kr.272.53750 |



