PSRAM (Pseudo SRAM) Memory IC 512Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80KS5123GABHB020

DigiKey Part Number
448-S80KS5123GABHB020-ND
Manufacturer
Manufacturer Product Number
S80KS5123GABHB020
Description
IC PSRAM 512MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 512Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S80KS5123GABHB020 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.84.07000kr.84.07
10kr.78.07700kr.780.77
25kr.75.66680kr.1,891.67
50kr.73.84840kr.3,692.42
100kr.72.04080kr.7,204.08
338kr.68.91317kr.23,292.65
676kr.67.16976kr.45,406.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.07000
Unit Price with VAT:kr.105.08750