Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS5122GABHB023 | |
|---|---|
DigiKey Part Number | 448-S80KS5122GABHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS5122GABHB023 |
Description | IC PSRAM 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5122GABHB023 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS5122GABHB020 | Infineon Technologies | 567 | 448-S80KS5122GABHB020-ND | kr.84.07000 | Parametric Equivalent |
| S80KS5122GABHM020 | Infineon Technologies | 906 | 448-S80KS5122GABHM020-ND | kr.89.33000 | Parametric Equivalent |
| S80KS5122GABHM023 | Infineon Technologies | 0 | 448-S80KS5122GABHM023TR-ND | kr.60.08910 | Parametric Equivalent |
| S80KS5122GABHV020 | Infineon Technologies | 621 | 448-S80KS5122GABHV020-ND | kr.73.48000 | Parametric Equivalent |
| S80KS5122GABHV023 | Infineon Technologies | 0 | 448-S80KS5122GABHV023TR-ND | kr.49.06308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.44238 | kr.141,105.95 |
| Unit Price without VAT: | kr.56.44238 |
|---|---|
| Unit Price with VAT: | kr.70.55298 |


