
S79FL512SDSMFBG01 | |
|---|---|
DigiKey Part Number | S79FL512SDSMFBG01-ND |
Manufacturer | |
Manufacturer Product Number | S79FL512SDSMFBG01 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.15000 | kr.81.15 |
| 10 | kr.75.35300 | kr.753.53 |
| 47 | kr.71.43191 | kr.3,357.30 |
| 94 | kr.69.68894 | kr.6,550.76 |
| 141 | kr.68.67695 | kr.9,683.45 |
| Unit Price without VAT: | kr.81.15000 |
|---|---|
| Unit Price with VAT: | kr.101.43750 |

