
S2GO3DSENSETLV493DTOBO1 | |
|---|---|
DigiKey Part Number | 448-S2GO3DSENSETLV493DTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GO3DSENSETLV493DTOBO1 |
Description | 3D MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TLV493D-A1B6 Magnetic Hall Effect Sensor Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Shield2Go | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | TLV493D-A1B6 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.53000 | kr.94.53 |
| Unit Price without VAT: | kr.94.53000 |
|---|---|
| Unit Price with VAT: | kr.118.16250 |


