
S29JL032J70TFI420 | |
|---|---|
DigiKey Part Number  | S29JL032J70TFI420-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S29JL032J70TFI420  | 
Description  | IC FLASH 32MBIT PARALLEL 48TSOP  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S29JL032J70TFI420 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 4M x 8, 2M x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 70ns  | |
Access Time  | 70 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 48-TSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.62000 | kr.31.62 | 
| 10 | kr.29.44000 | kr.294.40 | 
| 25 | kr.28.55920 | kr.713.98 | 
| 96 | kr.27.26865 | kr.2,617.79 | 
| 192 | kr.26.60698 | kr.5,108.54 | 
| 288 | kr.26.22243 | kr.7,552.06 | 
| 576 | kr.25.57045 | kr.14,728.58 | 
| 1.056 | kr.25.00752 | kr.26,407.94 | 
| Unit Price without VAT: | kr.31.62000 | 
|---|---|
| Unit Price with VAT: | kr.39.52500 | 


