FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-FBGA (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512S10GHI020

DigiKey Part Number
S29GL512S10GHI020-ND
Manufacturer
Manufacturer Product Number
S29GL512S10GHI020
Description
IC FLASH 512MBIT PARALLEL 56FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-FBGA (9x7)
Datasheet
 Datasheet
EDA/CAD Models
S29GL512S10GHI020 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
100 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-FBGA (9x7)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.425
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1040
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.98.84000kr.98.84
10kr.91.79800kr.917.98
25kr.88.96040kr.2,224.01
50kr.86.81960kr.4,340.98
100kr.84.69400kr.8,469.40
260kr.81.80073kr.21,268.19
520kr.79.73719kr.41,463.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.98.84000
Unit Price with VAT:kr.123.55000