64-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S10DHB020

DigiKey Part Number
S29GL256S10DHB020-ND
Manufacturer
Manufacturer Product Number
S29GL256S10DHB020
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.247
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.62.14000kr.62.14
10kr.57.74700kr.577.47
25kr.55.97440kr.1,399.36
50kr.54.63560kr.2,731.78
100kr.53.30500kr.5,330.50
260kr.51.49146kr.13,387.78
520kr.50.19642kr.26,102.14
1.040kr.48.92313kr.50,880.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.14000
Unit Price with VAT:kr.77.67500