
S29GL256P11FFIV20 | |
|---|---|
DigiKey Part Number | 448-S29GL256P11FFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P11FFIV20 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P11FFIV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.55000 | kr.77.55 |
| 10 | kr.72.04800 | kr.720.48 |
| 25 | kr.69.83240 | kr.1,745.81 |
| 50 | kr.68.15800 | kr.3,407.90 |
| 180 | kr.65.09622 | kr.11,717.32 |
| 360 | kr.63.46589 | kr.22,847.72 |
| Unit Price without VAT: | kr.77.55000 |
|---|---|
| Unit Price with VAT: | kr.96.93750 |

