S29GL128P11TFI010 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.609
Unit Price: kr.45.52000
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128P11TFI010

DigiKey Part Number
S29GL128P11TFI010-ND
Manufacturer
Manufacturer Product Number
S29GL128P11TFI010
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL128P11TFI010 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL128S90TFI010Infineon Technologies1.609448-S29GL128S90TFI010-NDkr.45.52000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types