
S29GL064S80FHV020 | |
|---|---|
DigiKey Part Number | 448-S29GL064S80FHV020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80FHV020 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80FHV020 Models |
Category | Memory Organization 8M x 8, 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 80 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.37.53300 | kr.375.33 |
| 25 | kr.36.40680 | kr.910.17 |
| 50 | kr.35.55600 | kr.1,777.80 |
| 180 | kr.33.98733 | kr.6,117.72 |
| 360 | kr.33.14797 | kr.11,933.27 |
| 540 | kr.32.66144 | kr.17,637.18 |
| 1.080 | kr.31.83931 | kr.34,386.45 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |

