48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J70TFI023

DigiKey Part Number
448-S29AL008J70TFI023TR-ND - Tape & Reel (TR)
448-S29AL008J70TFI023CT-ND - Cut Tape (CT)
448-S29AL008J70TFI023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29AL008J70TFI023
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL008J70TFI023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.712
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.35000kr.19.35
10kr.18.07300kr.180.73
25kr.17.54400kr.438.60
50kr.17.14540kr.857.27
100kr.16.74480kr.1,674.48
250kr.16.21736kr.4,054.34
500kr.15.82082kr.7,910.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.42827kr.15,428.27
2.000kr.15.04089kr.30,081.78
3.000kr.14.81709kr.44,451.27
Manufacturers Standard Package
Unit Price without VAT:kr.19.35000
Unit Price with VAT:kr.24.18750