S29AL008J70BAI020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.907
Unit Price: kr.5.00000
Datasheet
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J70BAI020

DigiKey Part Number
S29AL008J70BAI020-ND
Manufacturer
Manufacturer Product Number
S29AL008J70BAI020
Description
IC FLASH 8MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8, 512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-FBGA (8.15x6.15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S70BHI040Infineon Technologies1.907448-S29GL064S70BHI040-NDkr.5.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes