PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KL0642DPBHB023

DigiKey Part Number
448-S27KL0642DPBHB023TR-ND - Tape & Reel (TR)
448-S27KL0642DPBHB023CT-ND - Cut Tape (CT)
448-S27KL0642DPBHB023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S27KL0642DPBHB023
Description
IC PSRAM 64MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KL0642DPBHB023 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
36ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
36 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S27KL0642DPBHB020Infineon Technologies292448-S27KL0642DPBHB020-NDkr.37.53000Parametric Equivalent
In-Stock: 2.219
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.53000kr.37.53
10kr.34.99000kr.349.90
25kr.33.94200kr.848.55
50kr.33.14940kr.1,657.47
100kr.32.35870kr.3,235.87
250kr.31.31960kr.7,829.90
500kr.30.54232kr.15,271.16
1.000kr.29.77530kr.29,775.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.78116kr.71,952.90
Manufacturers Standard Package
Unit Price without VAT:kr.37.53000
Unit Price with VAT:kr.46.91250