S26HL512TFPBHM000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.53.69980
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.65.70172
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.60.99496
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HL512TFPBHM000

DigiKey Part Number
448-S26HL512TFPBHM000-ND
Manufacturer
Manufacturer Product Number
S26HL512TFPBHM000
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S26HL512TFPBHM000 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tray
Access Time
6.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S26HL512TFPBHM003Infineon Technologies0448-S26HL512TFPBHM003TR-NDkr.53.69980Parametric Equivalent
S26HL512TFPBHM010Infineon Technologies0448-S26HL512TFPBHM010-NDkr.65.70172Parametric Equivalent
S26HL512TFPBHM013Infineon Technologies0448-S26HL512TFPBHM013TR-NDkr.60.99496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
338kr.53.69979kr.18,150.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.69979
Unit Price with VAT:kr.67.12474