
S25HS01GTFAMHI010 | |
|---|---|
DigiKey Part Number | 448-S25HS01GTFAMHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HS01GTFAMHI010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.83000 | kr.106.83 |
| 10 | kr.99.12600 | kr.991.26 |
| 25 | kr.96.03840 | kr.2,400.96 |
| 50 | kr.93.71020 | kr.4,685.51 |
| 240 | kr.88.52646 | kr.21,246.35 |
| 480 | kr.86.28846 | kr.41,418.46 |
| 720 | kr.84.99844 | kr.61,198.88 |
| Unit Price without VAT: | kr.106.83000 |
|---|---|
| Unit Price with VAT: | kr.133.53750 |

