



S25HL512TDPMHI010 | |
|---|---|
DigiKey Part Number | 448-S25HL512TDPMHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TDPMHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.89000 | kr.48.89 |
| 10 | kr.45.47300 | kr.454.73 |
| 25 | kr.44.09240 | kr.1,102.31 |
| 50 | kr.43.04980 | kr.2,152.49 |
| 240 | kr.40.71000 | kr.9,770.40 |
| 480 | kr.39.69329 | kr.19,052.78 |
| 720 | kr.39.10510 | kr.28,155.67 |
| 1.200 | kr.38.37288 | kr.46,047.46 |
| Unit Price without VAT: | kr.48.89000 |
|---|---|
| Unit Price with VAT: | kr.61.11250 |

