FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FS256SAGMFI003

DigiKey Part Number
448-S25FS256SAGMFI003TR-ND - Tape & Reel (TR)
448-S25FS256SAGMFI003CT-ND - Cut Tape (CT)
448-S25FS256SAGMFI003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FS256SAGMFI003
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FS256SAGMFI003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
16-SOIC
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.239
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1450
Tape & Reel (TR):1450
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.78000kr.32.78
10kr.30.54600kr.305.46
25kr.29.63840kr.740.96
50kr.28.94980kr.1,447.49
100kr.28.26250kr.2,826.25
250kr.27.35836kr.6,839.59
500kr.26.68164kr.13,340.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.450kr.25.65908kr.37,205.67
Manufacturers Standard Package
Unit Price without VAT:kr.32.78000
Unit Price with VAT:kr.40.97500