
S25FS128SAGMFV100 | |
|---|---|
DigiKey Part Number | S25FS128SAGMFV100-ND |
Manufacturer | |
Manufacturer Product Number | S25FS128SAGMFV100 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.26.62200 | kr.266.22 |
| 25 | kr.25.83440 | kr.645.86 |
| 50 | kr.25.23820 | kr.1,261.91 |
| 100 | kr.24.64230 | kr.2,464.23 |
| 280 | kr.23.76096 | kr.6,653.07 |
| 560 | kr.23.17384 | kr.12,977.35 |
| 1.120 | kr.22.59378 | kr.25,305.03 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |

