FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SDPMFIG10

DigiKey Part Number
S25FL512SDPMFIG10-ND
Manufacturer
Manufacturer Product Number
S25FL512SDPMFIG10
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SDPMFIG10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:240
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.49.77000kr.49.77
10kr.46.32600kr.463.26
25kr.44.92520kr.1,123.13
50kr.43.86520kr.2,193.26
240kr.41.48525kr.9,956.46
480kr.40.45013kr.19,416.06
720kr.39.85121kr.28,692.87
1.200kr.39.10543kr.46,926.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.77000
Unit Price with VAT:kr.62.21250