
S25FL512SDPBHI310 | |
|---|---|
DigiKey Part Number | S25FL512SDPBHI310-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SDPBHI310 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SDPBHI310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.48000 | kr.50.48 |
| 10 | kr.46.98400 | kr.469.84 |
| 25 | kr.45.56280 | kr.1,139.07 |
| 50 | kr.44.48780 | kr.2,224.39 |
| 100 | kr.43.41660 | kr.4,341.66 |
| 250 | kr.42.01180 | kr.10,502.95 |
| 500 | kr.40.96296 | kr.20,481.48 |
| Unit Price without VAT: | kr.50.48000 |
|---|---|
| Unit Price with VAT: | kr.63.10000 |

