FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SAGMFV011

DigiKey Part Number
S25FL512SAGMFV011-ND
Manufacturer
Manufacturer Product Number
S25FL512SAGMFV011
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SAGMFV011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
16-SOIC
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.61.37000kr.61.37
10kr.57.09200kr.570.92
47kr.54.16511kr.2,545.76
94kr.52.85936kr.4,968.78
141kr.52.09950kr.7,346.03
282kr.50.81060kr.14,328.59
517kr.49.69615kr.25,692.91
1.034kr.48.44054kr.50,087.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.37000
Unit Price with VAT:kr.76.71250