
S25FL512SAGMFIG13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFIG13TR-ND - Tape & Reel (TR) 448-S25FL512SAGMFIG13CT-ND - Cut Tape (CT) 448-S25FL512SAGMFIG13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFIG13 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFIG13 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.53.58100 | kr.535.81 |
| 25 | kr.51.96200 | kr.1,299.05 |
| 50 | kr.50.73640 | kr.2,536.82 |
| 100 | kr.49.51400 | kr.4,951.40 |
| 250 | kr.47.91220 | kr.11,978.05 |
| 500 | kr.46.71570 | kr.23,357.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | kr.44.91386 | kr.65,125.10 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |

