
S25FL512SAGMFI011 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFI011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFI011 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFI011 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.46.32600 | kr.463.26 |
| 47 | kr.43.96043 | kr.2,066.14 |
| 94 | kr.42.90287 | kr.4,032.87 |
| 141 | kr.42.28780 | kr.5,962.58 |
| 282 | kr.41.24305 | kr.11,630.54 |
| 517 | kr.40.33994 | kr.20,855.75 |
| 1.034 | kr.39.32167 | kr.40,658.61 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |









