
S25FL512SAGMFA010 | |
|---|---|
DigiKey Part Number  | 448-S25FL512SAGMFA010-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S25FL512SAGMFA010  | 
Description  | IC FLASH 512MBIT SPI/QUAD 16SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 64M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.06000 | kr.48.06 | 
| 10 | kr.44.67800 | kr.446.78 | 
| 25 | kr.43.32280 | kr.1,083.07 | 
| 50 | kr.42.29500 | kr.2,114.75 | 
| 240 | kr.39.99358 | kr.9,598.46 | 
| 480 | kr.38.99373 | kr.18,716.99 | 
| 720 | kr.38.41556 | kr.27,659.20 | 
| 1.200 | kr.37.69558 | kr.45,234.70 | 
| Unit Price without VAT: | kr.48.06000 | 
|---|---|
| Unit Price with VAT: | kr.60.07500 | 


