
S25FL512SAGBHIC13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHIC13TR-ND - Tape & Reel (TR) 448-S25FL512SAGBHIC13CT-ND - Cut Tape (CT) 448-S25FL512SAGBHIC13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHIC13 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHIC13 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.46.32600 | kr.463.26 |
| 25 | kr.44.92520 | kr.1,123.13 |
| 50 | kr.43.86520 | kr.2,193.26 |
| 100 | kr.42.80890 | kr.4,280.89 |
| 250 | kr.41.42380 | kr.10,355.95 |
| 500 | kr.40.38960 | kr.20,194.80 |
| 1.000 | kr.39.37045 | kr.39,370.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.05205 | kr.95,130.12 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |







