FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SAGBHI213

DigiKey Part Number
448-S25FL512SAGBHI213TR-ND - Tape & Reel (TR)
448-S25FL512SAGBHI213CT-ND - Cut Tape (CT)
448-S25FL512SAGBHI213DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL512SAGBHI213
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
S25FL512SAGBHI213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
24-BGA (8x6)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.817
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.77000kr.49.77
10kr.46.32600kr.463.26
25kr.44.92520kr.1,123.13
50kr.43.86520kr.2,193.26
100kr.42.80890kr.4,280.89
250kr.41.42380kr.10,355.95
500kr.40.38960kr.20,194.80
1.000kr.39.37045kr.39,370.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.05205kr.95,130.12
Manufacturers Standard Package
Unit Price without VAT:kr.49.77000
Unit Price with VAT:kr.62.21250