
S25FL256SDPMFIG01 | |
|---|---|
DigiKey Part Number | S25FL256SDPMFIG01-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SDPMFIG01 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SDPMFIG01 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 66 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 | kr.21.38226 | kr.15,074.49 |
| Unit Price without VAT: | kr.21.38226 |
|---|---|
| Unit Price with VAT: | kr.26.72783 |

