
S25FL256SAGNFI013 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGNFI013TR-ND - Tape & Reel (TR) 448-S25FL256SAGNFI013CT-ND - Cut Tape (CT) 448-S25FL256SAGNFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFI013 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGNFI013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.41000 | kr.25.41 |
10 | kr.23.68600 | kr.236.86 |
25 | kr.22.98360 | kr.574.59 |
50 | kr.22.45120 | kr.1,122.56 |
100 | kr.21.91810 | kr.2,191.81 |
250 | kr.21.21832 | kr.5,304.58 |
500 | kr.20.69388 | kr.10,346.94 |
1.000 | kr.20.46528 | kr.20,465.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.21.06399 | kr.52,659.97 |
Unit Price without VAT: | kr.25.41000 |
---|---|
Unit Price with VAT: | kr.31.76250 |