
S25FL256SAGMFVR00 | |
|---|---|
DigiKey Part Number | S25FL256SAGMFVR00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFVR00 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFVR00 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.50000 | kr.35.50 |
| 10 | kr.33.10700 | kr.331.07 |
| 25 | kr.32.11840 | kr.802.96 |
| 50 | kr.31.37040 | kr.1,568.52 |
| 240 | kr.29.68492 | kr.7,124.38 |
| 480 | kr.28.94963 | kr.13,895.82 |
| 720 | kr.28.52375 | kr.20,537.10 |
| 1.200 | kr.27.99248 | kr.33,590.98 |
| Unit Price without VAT: | kr.35.50000 |
|---|---|
| Unit Price with VAT: | kr.44.37500 |

