
S25FL256SAGMFIG00 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGMFIG00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFIG00 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFIG00 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.30.67900 | kr.306.79 |
| 25 | kr.29.77000 | kr.744.25 |
| 50 | kr.29.07780 | kr.1,453.89 |
| 240 | kr.27.51904 | kr.6,604.57 |
| 480 | kr.26.83881 | kr.12,882.63 |
| 720 | kr.26.44449 | kr.19,040.03 |
| 1.200 | kr.25.95253 | kr.31,143.04 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

