24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGBHVC00

DigiKey Part Number
S25FL256SAGBHVC00-ND
Manufacturer
Manufacturer Product Number
S25FL256SAGBHVC00
Description
IC FLASH 256MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
S25FL256SAGBHVC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.63000kr.29.63
10kr.27.58400kr.275.84
25kr.26.76240kr.669.06
50kr.26.13880kr.1,306.94
100kr.25.51740kr.2,551.74
338kr.24.43379kr.8,258.62
676kr.23.82524kr.16,105.86
1.014kr.23.47317kr.23,801.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.63000
Unit Price with VAT:kr.37.03750