
S25FL256LDPNFI011 | |
|---|---|
DigiKey Part Number | 448-S25FL256LDPNFI011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPNFI011 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 66 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | kr.17.03402 | kr.6,983.95 |
| Unit Price without VAT: | kr.17.03402 |
|---|---|
| Unit Price with VAT: | kr.21.29253 |


