


S25FL256LAGMFI001 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFI001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFI001 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tube: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.24.17400 | kr.241.74 |
| 47 | kr.22.97234 | kr.1,079.70 |
| 94 | kr.22.43213 | kr.2,108.62 |
| 141 | kr.22.11716 | kr.3,118.52 |
| 282 | kr.21.58050 | kr.6,085.70 |
| 517 | kr.21.11489 | kr.10,916.40 |
| 1.034 | kr.20.58814 | kr.21,288.14 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |


