
S25FL129P0XBHI200 | |
|---|---|
DigiKey Part Number | S25FL129P0XBHI200-ND |
Manufacturer | |
Manufacturer Product Number | S25FL129P0XBHI200 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL129P0XBHI200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| 10 | kr.29.46200 | kr.294.62 |
| 25 | kr.28.59080 | kr.714.77 |
| 50 | kr.27.92780 | kr.1,396.39 |
| 100 | kr.27.26580 | kr.2,726.58 |
| 338 | kr.26.11012 | kr.8,825.22 |
| 676 | kr.25.46092 | kr.17,211.58 |
| 1.014 | kr.25.08502 | kr.25,436.21 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |

