
S25FL128SAGMFI011 | |
|---|---|
DigiKey Part Number | S25FL128SAGMFI011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFI011 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFI011 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tube: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.24.58000 | kr.245.80 |
| 47 | kr.23.35957 | kr.1,097.90 |
| 94 | kr.22.80979 | kr.2,144.12 |
| 141 | kr.22.48943 | kr.3,171.01 |
| 282 | kr.21.94358 | kr.6,188.09 |
| 517 | kr.21.46992 | kr.11,099.95 |
| 1.034 | kr.20.93414 | kr.21,645.90 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |


