
S25FL128SAGBHIA03 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGBHIA03TR-ND - Tape & Reel (TR) 448-S25FL128SAGBHIA03CT-ND - Cut Tape (CT) 448-S25FL128SAGBHIA03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHIA03 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGBHIA03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.22.11700 | kr.221.17 |
| 25 | kr.21.46560 | kr.536.64 |
| 50 | kr.20.97280 | kr.1,048.64 |
| 100 | kr.20.48000 | kr.2,048.00 |
| 250 | kr.19.83012 | kr.4,957.53 |
| 500 | kr.19.34264 | kr.9,671.32 |
| 1.000 | kr.18.86070 | kr.18,860.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.23420 | kr.45,585.50 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |


