24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL116K0XBHI020

DigiKey Part Number
448-S25FL116K0XBHI020-ND
Manufacturer
Manufacturer Product Number
S25FL116K0XBHI020
Description
IC FLASH 16MBIT SPI/QUAD 24BGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 24-BGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
S25FL116K0XBHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.