


REFXDPL8221U50WTOBO1 | |
|---|---|
DigiKey Part Number | REFXDPL8221U50WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFXDPL8221U50WTOBO1 |
Description | EVAL BOARD FOR XDPL8221 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XDPL8221 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 16V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC, 90V ~ 430V | |
Contents | Board(s) | |
Utilized IC / Part | XDPL8221 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.966.09000 | kr.966.09 |
| Unit Price without VAT: | kr.966.09000 |
|---|---|
| Unit Price with VAT: | kr.1,207.61250 |


