
REFCAV250KMT7INVTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFCAV250KMT7INVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFCAV250KMT7INVTOBO1 |
Description | REFCAV250KMT7INVTOBO1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | FF900R12ME7 EconoDUAL™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | FF900R12ME7 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,548.55000 | kr.9,548.55 |
| Unit Price without VAT: | kr.9,548.55000 |
|---|---|
| Unit Price with VAT: | kr.11,935.68750 |

