MA12040P MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA12040P MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
REFAUDIODMA12040PTOBO1
REFAUDIODMA12040PTOBO1

REFAUDIODMA12040PTOBO1

DigiKey Part Number
REFAUDIODMA12040PTOBO1-ND
Manufacturer
Manufacturer Product Number
REFAUDIODMA12040PTOBO1
Description
EVAL BOARD FOR MA12040P
Customer Reference
Detailed Description
MA12040P MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
40W x 2 @ 4Ohm
Voltage - Supply
5V ~ 18V
Utilized IC / Part
MA12040P
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.374.00000kr.374.00
Manufacturers Standard Package
Unit Price without VAT:kr.374.00000
Unit Price with VAT:kr.467.50000