



PVT322AS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT322AS-TPBFTR-ND - Tape & Reel (TR) 448-PVT322AS-TPBFCT-ND - Cut Tape (CT) 448-PVT322AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT322AS-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.33000 | kr.67.33 |
| 10 | kr.60.00200 | kr.600.02 |
| 25 | kr.57.29600 | kr.1,432.40 |
| 50 | kr.55.33040 | kr.2,766.52 |
| 100 | kr.53.43160 | kr.5,343.16 |
| 250 | kr.51.01876 | kr.12,754.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.48.26651 | kr.36,199.88 |
| Unit Price without VAT: | kr.67.33000 |
|---|---|
| Unit Price with VAT: | kr.84.16250 |

