Direct

PVI5050NPBF | |
|---|---|
DigiKey Part Number | PVI5050NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVI5050NPBF |
Description | OPTOISO 4KV PHVOLT 8DIP MODIFIED |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-DIP Modified |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 220µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
Supplier Device Package | 8-DIP Modified | |
Base Product Number |


