MFR Recommended
Similar
Similar
Similar
Similar

PVI1050NS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVI1050NS-TPBFTR-ND - Tape & Reel (TR) 448-PVI1050NS-TPBFCT-ND - Cut Tape (CT) 448-PVI1050NS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVI1050NS-TPBF |
Description | OPTOISO 2.5KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Photovoltaic |
Manufacturer Infineon Technologies | Voltage - Output (Max) 5V |
Series | Current - Output / Channel 5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SMD, Gull Wing, 4 Leads |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SMD |
Turn On / Turn Off Time (Typ) 300µs, 220µs (Max) | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVI1050NSTPBFHUMA1 | Infineon Technologies | 0 | 448-PVI1050NSTPBFHUMA1TR-ND | kr.33.51061 | MFR Recommended |
| ASSR-V621-302E | Broadcom Limited | 0 | 516-ASSR-V621-302E-ND | kr.27.01000 | Similar |
| ASSR-V621-502E | Broadcom Limited | 0 | ASSR-V621-502E-ND | kr.18.25828 | Similar |
| ASSR-V622-302E | Broadcom Limited | 123 | 516-2689-5-ND | kr.27.01000 | Similar |
| ASSR-V622-502E | Broadcom Limited | 196 | 516-2962-1-ND | kr.27.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.98000 | kr.55.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.33.51061 | kr.25,132.96 |
| Unit Price without VAT: | kr.55.98000 |
|---|---|
| Unit Price with VAT: | kr.69.97500 |




