
PROF2BTS70021EPPDBTOBO1 | |
|---|---|
DigiKey Part Number | 448-PROF2BTS70021EPPDBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | PROF2BTS70021EPPDBTOBO1 |
Description | PROF_2 BTS7002-1EPP DB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS7002-1EPP Switch Power Management Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS7002-1EPP | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.69000 | kr.347.69 |
| Unit Price without VAT: | kr.347.69000 |
|---|---|
| Unit Price with VAT: | kr.434.61250 |


