
MB9BF168MPMC-G-JNE2 | |
|---|---|
DigiKey Part Number | MB9BF168MPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB9BF168MPMC-G-JNE2 |
Description | IC MCU 32B 1.03125MB FLSH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B160R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CSIO, I2C, LINbus, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |

