
MA12070XUMA1 | |
|---|---|
DigiKey Part Number | MA12070XUMA1TR-ND - Tape & Reel (TR) MA12070XUMA1CT-ND - Cut Tape (CT) MA12070XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA12070XUMA1 |
Description | IC AMP CLASS D STEREO 30W 64QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | MA12070XUMA1 Models |
Category | Voltage - Supply 4V ~ 26V |
Manufacturer Infineon Technologies | Features Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
Type Class D | Supplier Device Package PG-VQFN-64-6 |
Output Type 2-Channel (Stereo) | Package / Case 64-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 30W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.06966 | kr.34,139.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.25.52500 | kr.255.25 |
| 25 | kr.23.53680 | kr.588.42 |
| 100 | kr.21.35250 | kr.2,135.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.59000 | kr.41.59 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |



