
IGI60L2727B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L2727B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L2727B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L2727B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L2727B1MXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs PG-TFLGA-27-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, DC-DC Converters | |
Interface | PWM | |
Load Type | Capacitive and Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 270mOhm | |
Current - Output / Channel | 290mA | |
Current - Peak Output | 700mA | |
Voltage - Supply | 10V ~ 20V | |
Voltage - Load | 600V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerTFLGA | |
Supplier Device Package | PG-TFLGA-27-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.22.38000 | kr.223.80 |
| 25 | kr.20.61000 | kr.515.25 |
| 100 | kr.18.66750 | kr.1,866.75 |
| 250 | kr.17.74136 | kr.4,435.34 |
| 500 | kr.17.18292 | kr.8,591.46 |
| 1.000 | kr.16.72340 | kr.16,723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.64041 | kr.49,921.23 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |








